XLH53V025.000000X

Renesas Electronics
972-XLH53V025000000X
XLH53V025.000000X

Mfr.:

Description:
VCXO Oscillators 25 MHz, HCMOS 3.3V, 50 ppm APR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,84 € 18,40 €
1,75 € 43,75 €
1,59 € 159,00 €
1,45 € 362,50 €
1,44 € 720,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: VCXO Oscillators
RoHS:  
VCXO
25 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm
1.1 mm
3.2 mm
XL
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99