XFN336100.000000I

Renesas Electronics
972-XFN336100000000I
XFN336100.000000I

Mfr.:

Description:
Standard Clock Oscillators XFN336100.00000 PROGRAMMABLE XO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
92
Expected 11/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,64 € 86,40 €
8,46 € 169,20 €
7,75 € 775,00 €
7,35 € 1.470,00 €
7,21 € 3.605,00 €
7,04 € 7.040,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
100 MHz
25 PPM
3.135 V
3.465 V
HCSL
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.85 mm (0.033 in)
XF
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProXO XP & XF PLL Crystal Oscillators

Renesas Electronics ProXO XP and XF PLL Crystal Oscillators offer ultra-low phase noise and support a range of frequencies and output interface types. These devices operate at three different supply voltages (1.8VDC, 2.5VDC, or 3.3VDC) with several package options and at two temperature ranges (-40°C to +85°C, or -40°C to +105°C). These oscillators can be programmed to generate an output frequency from 15MHz to 2.1GHz with a resolution as low as 1Hz accuracy. Renesas ProXO XP and XF are ideal for data centers, optical network gearboxes, and wireline networks.