UPD78F1508AGF(S)-GAT-AX

Renesas Electronics
968-78F1508AGFSGATAX
UPD78F1508AGF(S)-GAT-AX

Mfr.:

Description:
16-bit Microcontrollers - MCU 78K0R/Lx3 128K+7 -40to85 128QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 666,00 €
9,10 € 4.586,40 €
8,77 € 8.840,16 €
4.032 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
78K0R
128 kB
7 kB
LQFP-128
20 MHz
10 bit, 12 bit
83 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
78K0R/Ix3
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CSI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel, 12 Channel
Number of Timers/Counters: 16 bit
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 72
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.