UPD78F1201MC(S)-CAB-M1-AX

Renesas Electronics
968-8F1201MCSCABM1AX
UPD78F1201MC(S)-CAB-M1-AX

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU 78K0R/Ix3 ROM16K/RAM1K 30LSSOP 9.7x6.1x1.4 2.7-5.5V -40/+85C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
78K0R
16 kB
1 kB
SSOP-30
20 MHz
10 bit
23 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
78K0R/Ix3
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: RAM
Interface Type: CSI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 16 bit
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1680
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310020