UPD78F1164AGC(S)-UEU-M1-AX

Renesas Electronics
968-78F1164AGCSUEUM1
UPD78F1164AGC(S)-UEU-M1-AX

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU 78K0R/Kx3 ROM128K/RAM8K 100LQFP 14x14x1.6 1.8-5.5V -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 4.233,60 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
78K0R
128 kB
8 kB
LQFP-100
20 MHz
10 bit
88 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
78K0R/Kx3
Tray
Analogue Supply Voltage: 2.3 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: CSI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 16 bit
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.