UPD78F1162GC-UEU-AX

Renesas Electronics
968-78F1162GC-UEU-AX
UPD78F1162GC-UEU-AX

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 78K0R KX3 Flash KG3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
8,69 € 86,90 €
6,05 € 151,25 €
5,73 € 6.188,40 €
4.050 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
78K0R
64 kB
4 kB
LQFP-100
20 MHz
83 I/O
SMD/SMT
16 bit
- 40 C
+ 85 C
78K0R/Kx3
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Interface Type: Serial
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020