UPD78F0730MC(S)-CAB-AX

Renesas Electronics
968-D78F0730MCSCABAX
UPD78F0730MC(S)-CAB-AX

Mfr.:

Description:
8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/USB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 210   Multiples: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 1.102,50 €
5,09 € 5.344,50 €
4.200 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
16 kB
3 kB
SSOP-30
16 MHz
No ADC
19 I/O
4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
UPD78F0730
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CSI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 8 bit, 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 210
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.