UPD78F0547AGK-GAK-AX

Renesas Electronics
968-D78F0547AGKGAKAX
UPD78F0547AGK-GAK-AX

Mfr.:

Description:
8-bit Microcontrollers - MCU 8BIT MCU 78K0/KX2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,25 € 8,25 €
6,42 € 64,20 €
5,96 € 149,00 €
5,41 € 643,79 €
5,15 € 1.225,70 €
5,05 € 3.004,75 €
4,95 € 5.301,45 €
2.618 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
128 kB
1 kB
20 MHz
10 bit
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
78K0/Kx2
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99