UPD78F0413GA-8EU-AT

Renesas Electronics
968-78F0413GA-8EU-AT
UPD78F0413GA-8EU-AT

Mfr.:

Description:
8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/LX3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 775,00 €
3,04 € 3.040,00 €
2,97 € 7.425,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
32 kB
1 kB
LQFP-48
10 MHz
10 bit
30 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
78K0/Lx3
Tray
Analogue Supply Voltage: 2.3 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 8 bit, 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310015