UPD179F114MC(S)-CAB-AX

Renesas Electronics
968-D179F114MCSCABAX
UPD179F114MC(S)-CAB-AX

Mfr.:

Description:
8-bit Microcontrollers - MCU 4-8BIT GENERAL MCUREMO-CON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,64 € 46,40 €
4,32 € 108,00 €
2,87 € 287,00 €
2,86 € 600,60 €
2,79 € 2.929,50 €
2,72 € 11.424,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
32 kB
1 kB
SSOP-30
4 MHz
No ADC
26 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
UPD179F11x
Tray
Brand: Renesas Electronics
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 bit, 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 210
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.