UPC4574G2-E2-A

Renesas Electronics
968-UPC4574G2-E2-A
UPC4574G2-E2-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244
Can Dispatch Immediately
On Order:
2.500
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,811 € 81,10 €
0,762 € 190,50 €
0,733 € 366,50 €
0,727 € 727,00 €
Full Reel (Order in multiples of 2500)
0,68 € 1.700,00 €
0,672 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
14 MHz
6 V/us
300 uV
1 uA
16 V
4 V
8.5 mA
10 mA
80 dB
5.5 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4574
Reel
Cut Tape
Amplifier Type: Low Noise, Wide Band Operational Amplifier
Brand: Renesas Electronics
In - Input Noise Current Density: 700 fA
Ios - Input Offset Current: 200 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Operational Amplifiers

Renesas Electronics General Purpose Operational Amplifiers (Op Amps) offer an extensive portfolio of differential amplifiers for a wide range of applications. The lineup includes low-noise amplifiers, programmable-gain instrumentation amplifiers, fixed-gain differential amplifiers, single-supply video drivers, differential video amplifiers, current-feedback amplifiers, unity-gain-stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more. These versatile op amps are adaptable for many applications, including audio, white goods, and industrial equipment.