UPC451G2-E2-A

Renesas Electronics
968-UPC451G2-E2-A
UPC451G2-E2-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.763

Stock:
1.763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,839 € 209,75 €
0,808 € 404,00 €
0,803 € 803,00 €
Full Reel (Order in multiples of 2500)
0,776 € 1.940,00 €
0,751 € 3.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2 mV
250 nA
30 V
3 V
1.2 mA
40 mA
65 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
UPC451
Reel
Cut Tape
MouseReel
Amplifier Type: Quad Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Operational Amplifiers

Renesas Electronics General Purpose Operational Amplifiers (Op Amps) offer an extensive portfolio of differential amplifiers for a wide range of applications. The lineup includes low-noise amplifiers, programmable-gain instrumentation amplifiers, fixed-gain differential amplifiers, single-supply video drivers, differential video amplifiers, current-feedback amplifiers, unity-gain-stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more. These versatile op amps are adaptable for many applications, including audio, white goods, and industrial equipment.