UPC4062G2-E1-A

Renesas Electronics
968-UPC4062G2-E1-A
UPC4062G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,749 € 7,49 €
0,678 € 16,95 €
0,599 € 59,90 €
0,562 € 140,50 €
0,54 € 270,00 €
0,521 € 521,00 €
Full Reel (Order in multiples of 2500)
0,52 € 1.300,00 €
0,483 € 2.415,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 V/us
2 mV
100 pA
16 V
2 V
400 uA
70 dB
30 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4062
Reel
Cut Tape
Amplifier Type: Low Power Dual Operational Amplifier
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99