UPC277GR(21)-9LG-E1-A

Renesas Electronics
968-UPC277GR219LGE1A
UPC277GR(21)-9LG-E1-A

Mfr.:

Description:
Analog Comparators COMPARATOR OTHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,436 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
4 Channel
Open Collector
1.8 us
General Purpose
2 V
32 V
600 uA
16 mA
2 mV
17 nA
- 40 C
+ 125 C
UPC277GR
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390001
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS