UPC277GR-9LG-E2-A

Renesas Electronics
968-PC277GR-9LG-E2-A
UPC277GR-9LG-E2-A

Mfr.:

Description:
Analog Comparators LINEAR IC COMPARATOR TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,684 € 6,84 €
0,605 € 15,13 €
0,50 € 50,00 €
0,457 € 114,25 €
0,421 € 210,50 €
0,393 € 393,00 €
Full Reel (Order in multiples of 2500)
0,298 € 745,00 €
0,295 € 2.212,50 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Open Collector
1.8 us
General Purpose
2 V
32 V
16 mA
2 mV
250 nA
- 40 C
+ 125 C
UPC277GR
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 440 MW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.

FEATURED PRODUCTS
RENESAS ELECTRONICS