UPC177GR-9LG-E1-A

Renesas Electronics
968-PC177GR-9LG-E1-A
UPC177GR-9LG-E1-A

Mfr.:

Description:
Analog Comparators LINEAR IC COMPARATOR TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,49 € 4,90 €
0,441 € 11,03 €
0,387 € 38,70 €
0,361 € 90,25 €
0,346 € 173,00 €
0,325 € 325,00 €
Full Reel (Order in multiples of 2500)
0,306 € 765,00 €
0,302 € 2.265,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Open Collector
1.6 us
General Purpose
2 V
32 V
1.1 mA
16 mA
1 mV
250 nA
- 40 C
+ 125 C
UPC177GR
Reel
Cut Tape
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 550 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.

FEATURED PRODUCTS
RENESAS ELECTRONICS