UPA2736GR-E1-AX

Renesas Electronics
968-UPA2736GR-E1-AX
UPA2736GR-E1-AX

Mfr.:

Description:
MOSFETs POWER TRANSISTOR SINGLE POWER MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.734

Stock:
4.734 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,30 € 13,00 €
0,886 € 88,60 €
0,703 € 351,50 €
0,647 € 647,00 €
Full Reel (Order in multiples of 2500)
0,59 € 1.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
14 A
7 mOhms
- 20 V, 20 V
2.5 V
80 nC
+ 150 C
1.1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Fall Time: 100 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 45 ns
Series: UPA2736GR
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.