TSI721-16GCLY

Renesas Electronics
972-TSI721-16GCLY
TSI721-16GCLY

Mfr.:

Description:
PCI Interface IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bridge - PCIe to RapidIO
156.25 MHz
16 Lane
1 Port
3.3 V
3.3 V
0 C
+ 70 C
SMD/SMT
FCPGA-143
Tube
Brand: Renesas Electronics
Data Bus Width: 32 bit, 64 bit
Data Rate: 16 Gb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2 W
Product Type: PCI Interface IC
Propagation Delay Time: 300 ns
Series: TSI721
Factory Pack Quantity: 10
Subcategory: Interface ICs
Supply Current - Max: 2.07 A
Version: Gen2
Part # Aliases: IDTTSI721-16GCLY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS