TPH3208PS

Renesas Electronics
227-TPH3208PS
TPH3208PS

Mfr.:

Description:
GaN FETs 650V, 110mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20 A
130 mOhms
- 18 V, + 18 V
1.6 V
15 nC
- 55 C
+ 150 C
96 W
Enhancement
Brand: Renesas Electronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 7 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 8 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99