TP65H300G4LSG-TR

Renesas Electronics
227-TP65H300G4LSG-TR
TP65H300G4LSG-TR

Mfr.:

Description:
GaN FETs 650V, 240mOhm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Quantities greater than 259 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
2,67 € 26,70 €
1,92 € 192,00 €
1,81 € 905,00 €
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
SMD/SMT
PQFN-8x8-3
N-Channel
1 Channel
650 V
6.5 A
492 mOhms
- 18 V, + 18 V
2.1 V
9.6 nC
- 55 C
+ 150 C
21 W
Enhancement
SuperGaN
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Series: Gen IV SuperGaN
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.