TP65H065G4PRS-TR

Renesas Electronics
227-TP65H065G4PRSTR
TP65H065G4PRS-TR

Mfr.:

Description:
GaN FETs 650V, 65mohm GaN FET in TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
2,35 € 3.055,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
650 V
SuperGaN
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Product: GaN FETs
Product Type: GaN FETs
Factory Pack Quantity: 1300
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.