TP65H065G4PQS-TR

Renesas Electronics
227-TP65H065G4PQSTR
TP65H065G4PQS-TR

Mfr.:

Description:
GaN FETs 650V, 65mohm GaN FET in TOLL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,33 € 4.660,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
650 V
SuperGaN
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Product: GaN FETs
Product Type: GaN FETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0