TDTTP2500B066B-KIT

Renesas Electronics
227-TDTTP2500B066B-K
TDTTP2500B066B-KIT

Mfr.:

Description:
Power Management IC Development Tools 2.5 kW Totem-pole w/Microchip dsPIC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Factor Correction
50 V to 70 V
390 V
TDTTP2500B066B
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2.5 kW Digital Bridgeless TotemPole PFC Evaluation Board
For Use With: Microchip RJ-11, ICSP adapter, MA330048, Microchip Real ICE or ICD4
Output Current: 12.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99