RV1S9292ACCSP-10YV#KC0

Renesas Electronics
968-RV1S9292-10YVKC0
RV1S9292ACCSP-10YV#KC0

Mfr.:

Description:
Transistor Output Optocouplers OPT2/CPLR HS/LSSO5/IGBT/NIPDAU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,74 € 2.590,00 €
0,718 € 7.539,00 €
24.500 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
RV1S9292A
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Tradename: RV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

RV1S92xxA IC Photocouplers

Renesas Electronics RV1S92xxA Photocouplers use tiny LSSO5 packages with a 0.65mm pin pitch. These compact devices secure creepage distance to 8.2mm and reduce the mounting area by 35% in comparison with a conventional LSO5 package. With a package height of 2.1mm, these photocouplers can be directly mounted on the backside of a PCB, freeing up valuable space for topside mounted components. Three times infrared reflow soldering provides maximum flexibility. The RV1S92xxA Photocouplers' electric isolation and high CMR noise rejection (50kV/µs) protects low voltage microcontrollers and I/O devices from high voltage circuits when transferring high-speed signals.