RV1S2281ACCSP-10YV#SC0

Renesas Electronics
968-2281ACCSP10YVSC0
RV1S2281ACCSP-10YV#SC0

Mfr.:

Description:
Transistor Output Optocouplers OPTO COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,12 € 11,20 €
Full Reel (Order in multiples of 20)
1,12 € 22,40 €
0,903 € 90,30 €
0,78 € 390,00 €
0,718 € 718,00 €
0,692 € 1.730,00 €
0,663 € 3.315,00 €
0,645 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
LSSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
400 %
30 mA
1.4 V
80 V
30 mA
300 mV
4 us
5 us
6 V
60 mW
- 40 C
+ 115 C
RV1S2281A
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

RV1S92xxA/22xxA 8.2mm Creepage Photocouplers

Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers are optically coupled isolators with an LED. The package is tiny and thin, with a long creepage distance (8.2mm). These Renesas products suit various interface circuits requiring surface and high-density mounting.