RTP8J779M1ASKB0SK0SA003

Renesas Electronics
968-9M1ASKB0SK0SA003
RTP8J779M1ASKB0SK0SA003

Mfr.:

Description:
Interface Development Tools R-Car H3e-2G WS3.0 St Kit-8GB DDR/128GB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.723,96 € 1.723,96 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Starter Kits
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Interface Development Tools
Series: R-Car
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Premier R-Car H3e-2G Starter Kit

Renesas Electronics Premier R-Car H3e-2G Starter Kit is equipped with H3e-2G automotive System-on-Chip (SoC). This starter kit supports high computing performance for automotive and provides a powerful computing library to achieve the ultimate automotive computing environment. The R-Car H3e-2G starter kit also supports QNXR real-time OS. This kit allows users to build automotive Linux platforms standardized by the Automotive Grade Linux (AGL) and GENIVI® open-source communities. The R-Car H3e-2G starter kit is used in infotainment solutions, high-end cockpits, and a digital cluster with a 4-channel AHL camera interface for a surround-view monitor.