RTK9763U02S01003BE

Renesas Electronics
968-R9763U02S01003BE
RTK9763U02S01003BE

Mfr.:

Description:
Development Boards & Kits - ARM RZ/A3UL OCTAL SMARC EVK WITH DEBUGGER

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,38 € 279,38 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RZ/A3UL
Evaluation Kits
ARM Cortex A55
RZ/A3UL
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2

RZ/A3UL High-Performance CPU

Renesas Electronics RZ/A3UL High-Performance CPU allows for reaching the full potential of a real-time operating system (RTOS). The RZ/A3UL integrates the 64-bit Arm® Cortex®-A55 CPU core performance with a maximum operating frequency of 1GHz. The device integrates an Octal-SPI memory interface with a simpler and more compact board design. Support for a DDR3L/DDR4 memory interface for high-speed DRAM is also available.