RTK7FPA4T1S00001BE

Renesas Electronics
968-RTK7FPA4T1S001BE
RTK7FPA4T1S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM FPB-RA4T1 Fast Prototyping Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 11,33 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4T1
Development Boards
RA4T1
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontroller
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

FPB-RA4T1 Fast Prototyping Board

Renesas Electronics FPB-RA4T1 Fast Prototyping Board (RTK7FPA4T1S00001BE) provides an entry point for evaluation, prototyping, and development with the RA4T1 MCUs. The Renesas FPB-RA4T1 Prototyping Board comes equipped with an R7FA4T1BB3CFM microcontroller and is an evaluation board specialized for prototype development for various applications. It has a built-in SEGGER J-Link™ emulator circuit for writing/debugging programs without additional tools. In addition, with Arduino™ Uno and Pmod™ interfaces included standard and through-hole access to all microcontroller pins, the board offers high expandability. Sample software is available to demonstrate the functionality of the RA4T1 MCU and to connect the RA4T1 Fast Prototyping Board and various wireless modules or sensor modules.