RTK7F124FGS00000BJ

Renesas Electronics
968-K7F124FGS00000BJ
RTK7F124FGS00000BJ

Mfr.:

Description:
Power Management IC Development Tools RL78/F24 12V BLDC Motor Control Kit

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
726,70 € 726,70 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Motor/Motion Controller & Driver
1.8 V to 5.5 V
12 V
R7F124FGJ
RL78/F24
Brand: Renesas Electronics
Interface Type: Micro USB
Output Current: 510 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.