RTK7EKA4E2S00001BE

Renesas Electronics
964-RTK7EKA4E2S001BE
RTK7EKA4E2S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA4E2 Evaluation Kit for RA4E2

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,79 € 73,79 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4E2
Evaluation Kits
RA4E2
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA4E2 Evaluation Kits

Renesas Electronics RA4E2 Evaluation Kits provide a comprehensive platform to test and evaluate the capabilities of the RA4E2 microcontroller. The Renesas Electronics RA4E2 kit enables engineers to explore the full range of the RA4E2's capabilities. The kit's compatibility with the Flexible Software Package (FSP) further simplifies the evaluation process, making it easy to test and validate designs. The RA4E2 microcontroller has a powerful 100MHz Arm® Cortex®-M33 core, 128KB code flash memory, and 40KB SRAM. Various peripherals are available, like a general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, and HDMI-CEC.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.