RTK0EMXA10C00000BJ

Renesas Electronics
968-K0EMXA10C00000BJ
RTK0EMXA10C00000BJ

Mfr.:

Description:
Daughter Cards & OEM Boards RX13T CPU Card for Motor Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,35 € 39,35 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Brand: Renesas Electronics
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: RX13T
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

RX13T CPU Card

Renesas Electronics RX13T CPU Card (RTK0EMXA10C00000BJ) allows designers to easily include the RX13T Microcontroller into design prototypes and development platforms. The RX13T CPU Card is specifically designed as an optional board for use with the 24V Motor Control Evaluation System for RX23T (Motor RSSK). By replacing the RX23T CPU Card with the RX13T CPU Card, motor evaluation can be performed using the RX13T MCU.