RTK0EF0058D02001BJ

Renesas Electronics
968-RTK0EF58D02001BJ
RTK0EF0058D02001BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors Functional Safety Ref Board RX72N-RX72N

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.319,24 € 1.319,24 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX72N
Reference Boards
RXv3
RX72N
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
For Use With: Microcontroller
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IA Functional Safety Reference Board

Renesas Electronics IA Functional Safety Reference Board is a solution for ensuring the safety of systems while keeping a tab on development costs. The Renesas Electronics board is based on IEC61508 and meets the HFT=1 and SIL3 requirements. The device is ideal for applications with cost and knowledge limitations for FSoE system development. The board is optimised for BOM cost by integrating EtherCAT and FSoE in one system.

RTK0EF0058D02001BJ Reference Board

Renesas Electronics RTK0EF0058D02001BJ Reference Board is designed to evaluate the performance of the RX72N microcontrollers. This reference board is used to have consideration of conforming to functional safety and evaluation of initial performance for industrial equipment by RX72N MCU. The RTK0EF0058D02001BJ reference board features two units of the RX72N MCUs (100-pin LQFP), ICE (E2 emulator Lite) connectors, and LEDs for status display.

RX72N Envision Kit

Renesas Electronics RX72N Envision Kit features the RX72N MCU which is the flagship of the 32-bit microcontroller RX family. This kit includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine. The RX72N Envision kit provides a D2Audio IC with a stereo MEMS microphone to support HMI features like voice input and output. This kit supports communications like Wi-Fi/BLE and Ethernet. The extended storage is available using Macronix's 32Mb serial flash with USB and microSD slots. With the on-board pre-installed demo and emulator circuit, the user can review features and start MCU development immediately.