RMLV0816BGSA-4S2#KA0

Renesas Electronics
968-V0816BGSA4S2#KA0
RMLV0816BGSA-4S2#KA0

Mfr.:

Description:
SRAM 8Mb 3V Adv.SRAM x16 TSOP48 45ns WTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
5,63 € 56,30 €
5,47 € 136,75 €
5,34 € 267,00 €
5,21 € 521,00 €
5,04 € 1.260,00 €
4,91 € 2.455,00 €
Full Reel (Order in multiples of 1000)
4,78 € 4.780,00 €
4,66 € 9.320,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
8 Mbit
512 k x 16
45 ns
Parallel
3.6 V
2.4 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: SRAM
Series: RMLV0816BGSA
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
USHTS:
8542320041
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.