RJK6006DPP-A0#T2

Renesas Electronics
968-RJK6006DPP-A0#T2
RJK6006DPP-A0#T2

Mfr.:

Description:
MOSFETs POWER TRS1 HV-MOS TO220FP MOS AP5H POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
2,59 € 25,90 €
1,83 € 183,00 €
1,59 € 795,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
5 A
1.6 Ohms
- 30 V, 30 V
4.5 V
19 nC
+ 150 C
29 W
Enhancement
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210095
ECCN:
EAR99