RJK0332DPB-01#J0

Renesas Electronics
968-RJK0332DPB-01#J0
RJK0332DPB-01#J0

Mfr.:

Description:
MOSFETs Nch Power MOSFET 30V 35A 4.7mohm LFPAK56

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.260

Stock:
4.260 Can Dispatch Immediately
Quantities greater than 4260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,49 € 14,90 €
1,02 € 102,00 €
0,82 € 410,00 €
0,787 € 787,00 €
Full Reel (Order in multiples of 2500)
0,767 € 1.917,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
LFPAK-5
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.