RJH60T04DPQ-A1#T0

Renesas Electronics
968-RJH60T04DPQA1T0
RJH60T04DPQ-A1#T0

Mfr.:

Description:
IGBTs IGBT 650V TO247A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Quantities greater than 519 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
6,50 € 65,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: IGBTs
RoHS:  
Si
TO-247A-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
60 A
208.3 W
- 55 C
+ 150 C
Tube
Brand: Renesas Electronics
Continuous Collector Current Ic Max: 60 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 1 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS