RJF0624JSP-00#J0

Renesas Electronics
968-RJF0624JSP-00#J0
RJF0624JSP-00#J0

Mfr.:

Description:
MOSFETs Nch Thermal FET 60V 3A 160mohm SOP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,751 € 1.877,50 €
0,713 € 3.565,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
3 A
180 mOhms
- 2.5 V, 16 V
+ 150 C
2 W
Enhancement
Reel
Brand: Renesas Electronics
Fall Time: 3 us
Product Type: MOSFETs
Rise Time: 11 us
Series: RJ0624JSP
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 1.1 us
Typical Turn-On Delay Time: 1.9 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.