RJF0610JSP-00#J0

Renesas Electronics
968-RJF0610JSP-00#J0
RJF0610JSP-00#J0

Mfr.:

Description:
MOSFETs POWER TRS1 CAR POWER THERMAL SOP-8J

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Quantities greater than 2390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,70 € 6,70 €
4,57 € 45,70 €
3,81 € 381,00 €
3,47 € 1.735,00 €
Full Reel (Order in multiples of 2500)
3,17 € 7.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
2.4 A
214 mOhms
- 2.5 V, 16 V
+ 150 C
3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 0.61 us
Product Type: MOSFETs
Rise Time: 18.3 us
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 0.62 us
Typical Turn-On Delay Time: 4.3 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99