REAC1251JSP#GC1

Renesas Electronics
968-REAC1251JSP#GC1
REAC1251JSP#GC1

Mfr.:

Description:
Operational Amplifiers - Op Amps OPERATION AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,765 € 7,65 €
0,692 € 17,30 €
0,612 € 61,20 €
0,574 € 143,50 €
0,55 € 275,00 €
0,532 € 532,00 €
Full Reel (Order in multiples of 2500)
0,511 € 1.277,50 €
0,495 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 mV
14 nA
+/- 15 V
+/- 1.5 V
700 uA
40 mA, 50 mA
85 dB
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
REAC1251J
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.