RC21211A000GNA#KB0

Renesas Electronics
968-RC21211A000GNAKB
RC21211A000GNA#KB0

Mfr.:

Description:
Clock Generators & Support Products RC21211A000 AUTOCLOCK AUTOMOTIVE CLOCK GENERATOR - 1
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
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,64 € 19.100,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
VFQFN-48
RC21211A
- 40 C
+ 105 C
SMD/SMT
Reel
Brand: Renesas Electronics
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC2121xA AutoClock Automotive Clock Generators

Renesas Electronics RC2121xA AutoClock Automotive Clock Generators are high-performance programmable clock generators tailored for automotive applications. The Renesas Electronics RC2121xA generators' features include ISO9001 compliance, AEC-Q100 qualification, an operating temperature range of -40°C to +105°C (equivalent to Grade 2), and PPAP support. These features allow for reliability and robustness in automotive environments, meeting stringent industry standards while providing diagnostic capabilities for enhanced performance monitoring.