RC19204AGNL#KB0

Renesas Electronics
968-RC19204AGNL#KB0
RC19204AGNL#KB0

Mfr.:

Description:
Clock Buffer RC19204A QMUX 2:4 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 9/28/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,72 € 4,72 €
3,60 € 36,00 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
2,83 € 1.415,00 €
Full Reel (Order in multiples of 2500)
2,63 € 6.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
1.7 ns
LP-HCSL
VFQFPN-28
HCSL
2.97 V
3.63 V
RC19204
- 40 C
+ 105 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Muxes
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC192x Clock Muxes

Renesas Electronics RC192x Clock Muxes are ultra-high performance clock muxes supporting PCIe Gen5 and Gen6. These muxes provide a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The RC192x muxes feature Power Down Tolerance (PDT), Flexible Power Sequencing (FPS), Automatic Clock Parking (ACP), Common Clocked (CC), and Independent Reference (IR). These clock muxes drive source-terminated and double-terminated loads up to 400MHz. The RC192x clock muxes offer 2, 4, 8, or 16 Low-Power (LP) HCSL output saves up to 64 resistors. Typical applications include cloud/high-performing computing, nVME storage, networking, and accelerators.