RC19008AGND#KB0

Renesas Electronics
968-RC19008AGND#KB0
RC19008AGND#KB0

Mfr.:

Description:
Clock Buffer RC19008A QBUFFER, 85 OHMS, 8 O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.965
Expected 9/15/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,54 € 25,40 €
2,32 € 58,00 €
2,09 € 209,00 €
1,98 € 495,00 €
1,93 € 965,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
HCSL, LVDS
VFQFPN-40
HCSL, LVDS
2.97 V
3.63 V
RC19008
- 40 C
+ 105 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC190x Fanout Buffers

Renesas Electronics RC190x Fanout Buffers are ultra-high performance fanout buffers supporting PCIe Gen5 and Gen6. These buffers provide a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The RC190x buffers feature Power Down Tolerant (PDT), Flexible Startup Sequencing (FSS), and Automatic Clock Parking (ACP) upon loss of CLKIN. These fanout buffers drive source-terminated and double-terminated loads up to 400MHz. The RC190x buffers support Common Clock (CC) and Independent Reference (IR) PCIe clock architectures. The buffers offer 4, 8, 13, 16, 20, and 24 Low-Power (LP) HCSL output pairs in 4mm x 4mm to 10mm x 10mm packages. Typical applications include cloud/high-performance computing, nVME storage, networking, and accelerators.