RBE019N10R1SZPW#KB0

Renesas Electronics
968-E019N10R1SZPWKB0
RBE019N10R1SZPW#KB0

Mfr.:

Description:
MOSFETs Ind. MOS REXFET-1 100V 1.9mohm TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
1,63 € 2.119,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
SmartBond
Reel
Brand: Renesas Electronics
Product Type: MOSFETs
Series: REXFET-1
Factory Pack Quantity: 1300
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REXFET-1 100V & 150V Power MOSFETs

Renesas Electronics REXFET-1 100V and 150V Power MOSFETs implement split-gate technology, which significantly reduces the on-resistance RDSON and Figure of Merit, ideal for high-current applications. The devices are available in TOLL (TO-Leadless), TOLG (TO Leaded Gullwing), and TOLT (TO top-side cooled) packages for exceptional thermal performance and maximum power capability. Additionally, the MOSFETs feature wettable flank packaging for excellent solder joint performance. The REXFET-1 MOSFETs are AEC-Q100 qualified with PPAP support for automotive applications.