RAA604S002GNP#AC0

Renesas Electronics
968-RAA604S002GNPAC0
RAA604S002GNP#AC0

Mfr.:

Description:
RF Transceiver RAA604S00 SUBGHZ TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,36 € 33,60 €
3,11 € 77,75 €
2,89 € 289,00 €
2,86 € 715,00 €
2,63 € 1.288,70 €
2,41 € 2.361,80 €
2,39 € 7.026,60 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Transceiver
RoHS:  
Sub-GHz
863 MHz to 928 MHz
400 kb/s
2-FSK, 4-FSK, GFSK
3.3 V
6.3 mA
20 mA
QFN-32
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 104 dBm
Series: RAA604S00
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.4.b

FEATURED PRODUCTS
RENESAS ELECTRONICS