RAA4892553GNP#HA5

Renesas Electronics
968-RAA4892553GNPHA5
RAA4892553GNP#HA5

Mfr.:

Description:
Battery Management RAA489255 5 Cell Battery Front End, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,52 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
RAA4892553
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001
ECCN:
EAR99

RAA489255 Battery Front End

Renesas Electronics RAA489255 Battery Front End is a low-cost 3- to 5-cell battery monitor that measures voltage/temperature and communicates this to an MCU for battery management. The device includes a current monitor and a 5-pin LED driver direct from the battery voltage to enable a low-cost state-of-charge display. The hot-plug tolerant Renesas RAA489255 also features 100mV current wake-up detection and open cell/wire detection.