RAA2P4520EVHSP#HA0

Renesas Electronics
964-RAA2P4520EVHSPHA
RAA2P4520EVHSP#HA0

Mfr.:

Description:
Board Mount Motion & Position Sensors Dual-channel low-speed inductive position sensor IC with digital interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,76 € 5,76 €
5,19 € 25,95 €
4,99 € 49,90 €
4,73 € 118,25 €
4,56 € 228,00 €
4,40 € 440,00 €
4,14 € 2.070,00 €
4,07 € 4.070,00 €
3,75 € 9.375,00 €
Full Reel (Order in multiples of 4000)
3,75 € 15.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
4.5 V
5.5 V
+ 160 C
- 40 C
TSSOP-16
SMD/SMT
Position
Inductive
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: RAA2P452x
Factory Pack Quantity: 4000
Subcategory: Sensors
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99