RAA2P3200E4GSP#HA0

Renesas Electronics
964-RAA2P3200E4GSPHA
RAA2P3200E4GSP#HA0

Mfr.:

Description:
Board Mount Motion & Position Sensors Inductive Sensor, Single Coil, High Speed

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,84 € 5,84 €
5,08 € 25,40 €
4,80 € 48,00 €
4,46 € 111,50 €
4,19 € 209,50 €
3,90 € 390,00 €
3,43 € 1.715,00 €
Full Reel (Order in multiples of 1300)
3,23 € 4.199,00 €
3,14 € 8.164,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
+ 125 C
- 40 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board Mount Motion & Position Sensors
Series: RAA2P3200
Factory Pack Quantity: 1300
Subcategory: Sensors
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA2P3200 Low-Latency Inductive Position Sensor

Renesas Electronics RAA2P3200 Low-Latency Inductive Position Sensor can be used for absolute rotary, linear, or arc position sensing applications targeting all industrial applications. The Renesas Electronics RAA2P3200 operates on the principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, comprising one transmitter coil and two receiver coils. Inductive sensing technology is expected to replace magnetic technology in various applications by providing much higher accuracy, flexibility, easy integration into system solutions, and improvements in performance, reliability, and cost.