RAA270000KFT#HA2

Renesas Electronics
968-RAA270000KFT#HA2
RAA270000KFT#HA2

Mfr.:

Description:
Power Management Specialised - PMIC PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.776

Stock:
1.776 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
8,03 € 80,30 €
7,48 € 187,00 €
6,87 € 687,00 €
6,81 € 1.702,50 €
6,59 € 3.295,00 €
6,51 € 6.510,00 €
Full Reel (Order in multiples of 2000)
6,02 € 12.040,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
General Purpose
SMD/SMT
QFP-64
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Automotive
Brand: Renesas Electronics
Input Voltage Range: 6 V to 18.5 V
Operating Supply Current: 14 mA
Output Voltage Range: 5.4 V to 6 V
Product: General Purpose Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

RAA270000KFT Power Management IC (PMIC)

Renesas Electronics RAA270000KFT Power Management IC (PMIC) is designed for the RH850 microcontroller series. The RAA270000KFT includes two integrated current mode DC-DC converters, four low dropout linear regulators (LDOs), and two linear trackers. The device offers a 2.1MHz switching frequency. The RAA270000KFT PMIC supplies several monitor functions and diagnostic functions such as over-voltage and under-voltage detection of the regulators and watchdog for monitoring external microcontrollers.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.