R9A08G045S33GBG#AC0

Renesas Electronics
968-A08G045S33GBGAC0
R9A08G045S33GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3S 14BGA NON-SECURE 1+2CPU(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,49 € 16,49 €
13,22 € 132,20 €
12,40 € 310,00 €
12,04 € 1.432,76 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33
64 bit
1.1 GHz
PBGA-359
3 V to 3.6 V
RZ/G3S
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Memory Type: DDR4
Moisture Sensitive: Yes
Number of I/Os: 114 I/O
Number of Timers/Counters: 9 Timer
Processor Series: RZ/G3S
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2

RZ/G3S Microprocessors

Renesas Electronics RZ/G3S Microprocessors feature three Arm® Cortex® cores (1xA55 and 2xM33), a 16-bit LPDDR4/DDR4 interface and support for low-power modes. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the devices boast enhanced security features, such as tamper detection and working in low-power mode to ensure data security. These features make these devices ideal for IoT applications, including home gateways, smart meters, and tracking devices.