R9A07G084M08GBA#BC0

Renesas Electronics
968-07G084M08GBA#BC0
R9A07G084M08GBA#BC0

Mfr.:

Description:
Microprocessors - MPU 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 11.942,40 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
400 MHz
FBGA-121
16 kB
16 kB
1.1 V
RZ/N2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 1.5 MB
Interface Type: CAN, CAN FD, Ethernet, I2C, SCI, SPI, USB 2.0, xSPI
Number of I/Os: 71 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1280
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310050
ECCN:
3A991.a.2

RZ/N2L Multi-Protocol Microprocessor

Renesas Electronics RZ/N2L Multi-Protocol Microprocessor is an LSI-optimized MPU that eases the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP.